Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,614 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | Single Phase | Standard | 400 V | 1.5 A | 1 V @ 1 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Circular, WOG | WOG | ||
5,764 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | Single Phase | Standard | 200 V | 1.5 A | 1 V @ 1 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Circular, WOG | WOG | ||
2,068 In Stock | 1 : ¥23.97000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 3 A | 1 V @ 3 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-6 | GBPC6 |