IP40, NEMA 4X,12,14 Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥103.29000 Bulk | Bulk | Active | Box | 5.630" L x 3.250" W (143.00mm x 82.55mm) | 1.510" (38.35mm) | 18.3in² (118cm²) | Split Sides and Slanted Top | Plastic, ABS | Almond | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
12 In Stock | 1 : ¥148.52000 Bulk | Bulk | Active | Box | 6.880" L x 4.880" W (174.75mm x 123.95mm) | 2.490" (63.25mm) | 33.6in² (217cm²) | Split Sides and Slanted Top | Plastic, ABS | Almond | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
3 In Stock | 1 : ¥103.29000 Bulk | Bulk | Active | Box | 5.630" L x 3.250" W (143.00mm x 82.55mm) | 1.510" (38.35mm) | 18.3in² (118cm²) | Split Sides and Slanted Top | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
2 In Stock | 1 : ¥103.29000 Bulk | Bulk | Active | Box | 5.630" L x 3.250" W (143.00mm x 82.55mm) | 1.510" (38.35mm) | 18.3in² (118cm²) | Split Sides and Slanted Top | Plastic, ABS | Gray | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
2 In Stock | 1 : ¥148.52000 Bulk | Bulk | Active | Box | 6.880" L x 4.880" W (174.75mm x 123.95mm) | 2.490" (63.25mm) | 33.6in² (217cm²) | Split Sides and Slanted Top | Plastic, ABS | Gray | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
4 In Stock | 1 : ¥148.77000 Bulk | Bulk | Active | Box | 6.880" L x 4.880" W (174.75mm x 123.95mm) | 2.490" (63.25mm) | 33.6in² (217cm²) | Split Sides and Slanted Top | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 4X,12,14 | UL94 HB | |||
0 In Stock | Active | Bulk | Active | Box | 5.630" L x 3.250" W (143.00mm x 82.55mm) | 1.510" (38.35mm) | 18.3in² (118cm²) | Split Sides and Slanted Top | Plastic, ABS, EMI | Black | 0.100" (2.54mm) | EMI Shielded, PCB Supports | IP40, NEMA 4X,12,14 | - |