Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,102.60000 Bulk | Bulk | Active | Box | 17.720" L x 11.810" W (450.09mm x 299.97mm) | 5.590" (141.99mm) | 209in² (1348cm²) | Hand Held, Cover Included | Plastic, Polycarbonate (PC) | Gray | - | Window | IP65 | - | |||
7 In Stock 184 Factory | 1 : ¥607.21000 Bulk | Bulk | Active | Box | 7.870" L x 7.870" W (199.90mm x 199.90mm) | 4.800" (121.92mm) | - | Hinged Door, Lid | - | - | - | - | IP65 | - | |||
0 In Stock 4 Factory Check Lead Time | 1 : ¥384.24000 Bulk | Bulk | Active | Box | - | - | - | Hinged Door, Lid | - | - | - | - | IP65 | - |