Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584 In Stock 387 Factory | 1 : ¥45.82000 Bulk | Bulk | Active | Box | 3.346" L x 2.205" W (85.00mm x 56.00mm) | 1.535" (38.99mm) | 7.38in² (47.6cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides | IP54 | - | |||
917 In Stock 5,760 Factory | 1 : ¥24.48000 Bag | Bag | Active | Box | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 0.787" (19.99mm) | 3.88in² (25.0cm²) | Hand Held, Cover Included | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | UL94 HB |