EXN-23357-SVP | |
---|---|
DigiKey Part Number | 377-2530-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23357-SVP |
Description | BOX ALUM CLR/SLV 4.69"L X 4.53"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.531" W (119.00mm x 115.10mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear, Silver | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.62 lb (281.23 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.30000 | ¥224.30 |
10 | ¥187.06200 | ¥1,870.62 |
50 | ¥168.44600 | ¥8,422.30 |
100 | ¥158.47050 | ¥15,847.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/703/MFG_EXN-23357-BKP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/282/902/MFG_EXN-23357-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/569/MFG_EXN-23357-GDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/316/711/MFG_EXN-23357-RDP_tmb.jpg)