Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock 195 Factory | 1 : ¥2,212.27000 Box | Box | Active | Box | 16.000" L x 16.000" W (406.40mm x 406.40mm) | 6.000" (152.40mm) | 256in² (1652cm²) | Hinged Door, Lid | Metal, Steel | Gray | 16 Gauge | Stainless Steel Hinges | IP66, NEMA 3R,4,12, UL-508 | - | |||
16 In Stock 196 Factory | 1 : ¥2,329.84000 Box | Box | Active | Box | 16.000" L x 16.000" W (406.40mm x 406.40mm) | 8.000" (203.20mm) | 256in² (1652cm²) | Hinged Door, Lid | Metal, Steel | Gray | 16 Gauge | Stainless Steel Hinges | IP66, NEMA 3R,4,12, UL-508 | - | |||
9 In Stock 77 Factory | 1 : ¥6,160.58000 Box | Box | Active | Box | 16.000" L x 16.000" W (406.40mm x 406.40mm) | 8.000" (203.20mm) | 256in² (1652cm²) | Hinged Door, Lid | Metal, Stainless Steel | Natural | 16 Gauge | Stainless Steel Hinges | IP66, NEMA 3R,4,4X,12,13, UL-508 | - |