Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358 In Stock 2,296 Factory | 1 : ¥89.01000 Bulk | Bulk | Active | Box | 4.409" L x 2.382" W (111.99mm x 60.50mm) | 1.220" (30.99mm) | 10.4in² (67cm²) | Cover Included | Aluminum | Unpainted | 0.080" (2.03mm) | EMI Shielded | IP54 | - | |||
2 In Stock 25 Factory | 1 : ¥192.29000 Bulk | Bulk | Active | Chassis | 7.000" L x 5.000" W (177.80mm x 127.00mm) | 3.000" (76.20mm) | 35.0in² (226cm²) | Open End(s) | Metal, Aluminum | Natural | 0.040" (1.02mm) | Hardware not Provided | - | - | |||
3 In Stock | 1 : ¥146.99000 Bulk | Bulk | Active | Chassis | 7.000" L x 5.000" W (177.80mm x 127.00mm) | 2.000" (50.80mm) | 35.0in² (226cm²) | Open End(s) | Metal, Aluminum | Natural | 0.040" (1.02mm) | Hardware not Provided | - | - |