Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock 30 Factory | 1 : ¥505.60000 Bulk | Bulk | Active | Box | 9.850" L x 9.850" W (250.19mm x 250.19mm) | 3.988" (101.30mm) | 97.0in² (626cm²) | Cover Included | Aluminum | Unpainted | 0.098" (2.49mm) | Watertight | IP66 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,102.25000 Bulk | Bulk | Active | Box | 9.134" L x 7.953" W (232.00mm x 202.00mm) | 4.370" (111.00mm) | 72.5in² (468cm²) | Cover Included | Metal, Aluminum | Gray | 0.157" (4.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - |