Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,736 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | - | 0.125" (3.18mm) 1/8" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | - | Nylon | |||
1,459 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.500" (12.70mm) | - | 0.125" (3.18mm) 1/8" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | - | Nylon | |||
647 In Stock | 1 : ¥6.80000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | - | 0.125" (3.18mm) 1/8" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | - | Nylon |