27DSP00437 | |
---|---|
DigiKey Part Number | 145-27DSP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27DSP00437 |
Description | PCB SUPPORT, CUPPED, .156/.156 H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.717" (18.21mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.41400 | ¥12.07 |
10 | ¥2.01500 | ¥20.15 |
25 | ¥1.89760 | ¥47.44 |
50 | ¥1.81580 | ¥90.79 |
100 | ¥1.61350 | ¥161.35 |
250 | ¥1.53292 | ¥383.23 |
500 | ¥1.45218 | ¥726.09 |
1,000 | ¥1.37159 | ¥1,371.59 |