Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
780 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 1.000" (25.40mm) 1" | 1.126" (28.60mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
841 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 1.000" (25.40mm) 1" | 1.126" (28.60mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.234" (5.94mm) | - | Stackable | Nylon |