Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,163 In Stock | 1 : ¥1.87000 Bag | Bag | Active | Snap Lock | Snap Lock | 0.413" (10.50mm) | 0.705" (17.90mm) | 0.079" (2.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | 0.079" (2.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | - | Nylon | |||
847 In Stock | 1 : ¥3.40000 Bag | Bag | Active | Snap Fit | Snap Fit | 0.248" (6.30mm) | 0.531" (13.50mm) | 0.157" (4.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | 0.157" (4.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | - | Nylon |