MSPM-4-01 | |
---|---|
DigiKey Part Number | RPC2011-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-4-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.543" (13.80mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
5 | ¥2.07600 | ¥10.38 |
10 | ¥1.73500 | ¥17.35 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.55900 | ¥77.95 |
100 | ¥1.38640 | ¥138.64 |
250 | ¥1.31668 | ¥329.17 |
500 | ¥1.24746 | ¥623.73 |
1,000 | ¥1.17813 | ¥1,178.13 |