Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,620 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 1.106" (28.10mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | Winged | Nylon | |||
2,798 In Stock | 1 : ¥4.97000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.375" (9.53mm) 3/8" | 0.776" (19.70mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | M3.5 Thread | Nylon |