MDLSP1-06M-01 | |
---|---|
DigiKey Part Number | RPC1346-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-06M-01 |
Description | BRD SPT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-06M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.524" (13.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.28200 | ¥16.41 |
10 | ¥2.73700 | ¥27.37 |
25 | ¥2.57080 | ¥64.27 |
50 | ¥2.46020 | ¥123.01 |
100 | ¥2.18740 | ¥218.74 |
250 | ¥2.07804 | ¥519.51 |
500 | ¥1.96854 | ¥984.27 |
1,000 | ¥1.85922 | ¥1,859.22 |