27DMSP00625 | |
---|---|
DigiKey Part Number | 145-27DMSP00625-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00625 |
Description | PCB SUPPORT, LOCKING, .125/.125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.70000 | ¥8.50 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.33280 | ¥33.32 |
50 | ¥1.27520 | ¥63.76 |
100 | ¥1.13320 | ¥113.32 |
250 | ¥1.07692 | ¥269.23 |
500 | ¥1.02014 | ¥510.07 |
1,000 | ¥0.99787 | ¥997.87 |