TCEHCBS-6-01 | |
---|---|
DigiKey Part Number | RPC1449-ND |
Manufacturer | |
Manufacturer Product Number | TCEHCBS-6-01 |
Description | BRD SPT CRNR/EDGE HOLD SCREW MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Corner, Edge Holding / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCEHCBS-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Corner, Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
5 | ¥4.09800 | ¥20.49 |
10 | ¥3.41800 | ¥34.18 |
25 | ¥3.20880 | ¥80.22 |
50 | ¥3.07280 | ¥153.64 |
100 | ¥2.73100 | ¥273.10 |
250 | ¥2.59464 | ¥648.66 |
500 | ¥2.45828 | ¥1,229.14 |
1,000 | ¥2.32173 | ¥2,321.73 |