Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187,602 In Stock 82,500 Factory | 1 : ¥4.46000 Cut Tape (CT) 1,500 : ¥1.87352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | #4-40 | - | 0.219" (5.56mm) | 0.063" (1.60mm) 1/16" | 0.122" (3.10mm) | Surface Mount | Steel | Tin | - | ||
16,822 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥2.40401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Unthreaded | Female, Swage | #4 | 0.120" (3.05mm) | 0.219" (5.56mm) 7/32" | 0.062" (1.57mm) | 0.122" (3.10mm) | Surface Mount | Steel | Tin | - | ||
2,929 In Stock | 1 : ¥31.98000 Bag | Bag | Active | Round Standoff | Threaded | Female, Force Fit | #4-40 | 0.135" (3.43mm) | 0.250" (6.35mm) 1/4" | 0.065" (1.65mm) | - | - | Stainless Steel | - | - |