Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥10.99000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.217" (5.50mm) Hex | 0.866" (22.00mm) | 1.181" (30.00mm) | - | Brass | Nickel | Silver | |||
2,416 In Stock | 1 : ¥6.89000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M4x0.7 | - | 0.276" (7.01mm) Hex | 0.787" (20.00mm) | 0.787" (20.00mm) | - | Brass | Nickel | - | |||
952 In Stock | 1 : ¥5.53000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.217" (5.50mm) Hex | 0.472" (12.00mm) | 0.472" (12.00mm) | - | Brass | Nickel | Silver |