Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,440 In Stock 17,400 Factory | 1 : ¥4.93000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Swage | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.125" (3.18mm) 1/8" | 0.234" (5.94mm) | - | Brass | Nickel | - | ||
3,098 In Stock 11,100 Factory | 1 : ¥11.05000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Swage | #6-32 | - | 0.250" (6.35mm) 1/4" | 1.000" (25.40mm) 1" | 1.109" (28.17mm) | - | Brass | Nickel | - |