Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,788 In Stock 4,600 Factory | 1 : ¥4.51000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Nylon | - | Natural | ||
2,636 In Stock | 1 : ¥6.72000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.276" (7.01mm) Hex | 0.512" (13.00mm) | 0.768" (19.50mm) | - | Nylon, Brass Insert | - | Natural | |||
39,392 In Stock 13,600 Factory | 1 : ¥7.31000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.984" (25.00mm) | 1.299" (33.00mm) | - | Aluminum | Iridite | - |