Board Spacers, Standoffs

Results: 5
Manufacturer
Harwin Inc.Keystone Electronics
Series
-R30-670R40-600R40-671
Type
Hex StandoffRound Spacer
Threaded/Unthreaded
ThreadedUnthreaded
Gender
Female, FemaleMale, Female
Screw, Thread Size
M3M4
Diameter - Inside
0.126" (3.20mm)0.165" (4.20mm)0.173" (4.40mm)-
Diameter - Outside
0.197" (5.00mm)0.236" (5.99mm) Hex0.248" (6.30mm)0.250" (6.35mm) 1/4"
Between Board Height
0.197" (5.00mm)0.236" (6.00mm)0.315" (8.00mm)0.984" (25.00mm)
Length - Overall
0.197" (5.00mm)0.236" (6.00mm)0.315" (8.00mm)1.378" (35.00mm)
Material
AluminumBrassNylon
Plating
-IriditeNickel
Color
-White
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
R30-6700594
R30-6700594
ROUND SPACER M3 NYLON 5MM
Harwin Inc.
5,868
In Stock
1 : ¥5.27000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
M3
0.126" (3.20mm)
0.197" (5.00mm)
0.197" (5.00mm)
0.197" (5.00mm)
-
Nylon
-
White
R40-6710894
R40-6710894
ROUND SPACER M4 NYLON 8MM
Harwin Inc.
8,724
In Stock
1 : ¥3.32000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
M4
0.165" (4.20mm)
0.248" (6.30mm)
0.315" (8.00mm)
0.315" (8.00mm)
-
Nylon
-
White
R30-6700694
R30-6700694
ROUND SPACER M3 NYLON 6MM
Harwin Inc.
5,512
In Stock
1 : ¥5.44000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
M3
0.126" (3.20mm)
0.197" (5.00mm)
0.236" (6.00mm)
0.236" (6.00mm)
-
Nylon
-
White
24354
24354
HEX STANDOFF M4 ALUMINUM 25MM
Keystone Electronics
1,230
In Stock
3,600
Factory
1 : ¥7.40000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
M4
-
0.236" (5.99mm) Hex
0.984" (25.00mm)
1.378" (35.00mm)
-
Aluminum
Iridite
-
R40-6000602
R40-6000602
ROUND SPACER M4 BRASS 6MM
Harwin Inc.
1,142
In Stock
1 : ¥5.78000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
M4
0.173" (4.40mm)
0.250" (6.35mm) 1/4"
0.236" (6.00mm)
0.236" (6.00mm)
-
Brass
Nickel
-
Showing
of 5

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.