Board Spacers, Standoffs

Results: 2
Manufacturer
Keystone ElectronicsWürth Elektronik
Series
-WA-SMSI
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Gender
-Female, Swage
Screw, Thread Size
#4-40M2.5x0.45
Diameter - Outside
0.201" (5.10mm)0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"0.394" (10.00mm)
Length - Overall
0.234" (5.94mm)0.449" (11.40mm)
Features
-Surface Mount
Material
BrassSteel
Plating
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9774080360R
9774100151R
RND STNDFF M2.5X0.45 STEEL 10MM
Würth Elektronik
16,804
In Stock
1 : ¥8.57000
Cut Tape (CT)
300 : ¥5.42713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.394" (10.00mm)
0.449" (11.40mm)
Surface Mount
Steel
Tin
-
1560A
1560A
ROUND STANDOFF #4-40 BRASS 1/8"
Keystone Electronics
2,769
In Stock
4,900
Factory
1 : ¥4.25000
Bulk
-
Bulk
Active
Round Standoff
Threaded
Female, Swage
#4-40
-
0.250" (6.35mm) 1/4"
0.125" (3.18mm) 1/8"
0.234" (5.94mm)
-
Brass
Nickel
-
Showing
of 2

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.