Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,320 In Stock 5,200 Factory | 1 : ¥8.16000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.000" (25.40mm) 1" | - | Nylon | - | Natural | ||
9,099 In Stock 61,300 Factory | 1 : ¥2.04000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | - | Nylon | - | Natural | ||
5,518 In Stock 4,300 Factory | 1 : ¥4.93000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.250" (31.75mm) 1 1/4" | - | Nylon | - | Natural | ||
32,550 In Stock 22,500 Factory | 1 : ¥2.04000 Bulk | - | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Nylon | - | Natural |