Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,961 In Stock 46,400 Factory | 1 : ¥5.19000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Aluminum | Iridite | - | ||
9,670 In Stock 55,300 Factory | 1 : ¥6.63000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.000" (25.40mm) 1" | - | Aluminum | Iridite | - | ||
1,127 In Stock 851 Factory | 1 : ¥4.42000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.438" (11.13mm) 7/16" | 0.626" (15.90mm) | - | Aluminum | - | - | ||
883 In Stock | 1 : ¥5.27000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Aluminum | Iridite | - |