Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,610 In Stock | 1 : ¥15.39000 Cut Tape (CT) 350 : ¥9.34657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.394" (10.00mm) | 0.449" (11.40mm) | Surface Mount | Steel | Tin | - | |||
1,762 In Stock | 1 : ¥15.39000 Cut Tape (CT) 450 : ¥9.34656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.315" (8.00mm) | 0.370" (9.40mm) | Surface Mount | Steel | Tin | - | |||
2,054 In Stock | 1 : ¥7.37000 Cut Tape (CT) 1,200 : ¥4.93867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Unthreaded | Female, Female | - | 0.089" (2.25mm) | 0.171" (4.35mm) | 0.059" (1.50mm) | 0.114" (2.90mm) | Surface Mount | Steel | Tin | - |