Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,400 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.188" (4.78mm) 3/16" | 0.188" (4.78mm) 3/16" | - | Nylon | - | Natural | |||
21,714 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.250" (6.35mm) 1/4" | 0.250" (6.35mm) 1/4" | - | Nylon | - | Natural | |||
10,766 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.438" (11.13mm) 7/16" | 0.438" (11.13mm) 7/16" | - | Nylon | - | Natural | |||
3,820 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #2 | 0.091" (2.31mm) | 0.188" (4.78mm) 3/16" | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Nylon | - | Natural | |||
3,677 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Round Spacer | Unthreaded | Female, Female | #4 | 0.125" (3.18mm) 1/8" | 0.188" (4.78mm) 3/16" | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | - | Nylon | - | Natural |