M0654-5-AL | |
---|---|
DigiKey Part Number | 1772-2282-ND |
Manufacturer | |
Manufacturer Product Number | M0654-5-AL |
Description | 10MM RD X 5MM X 5.3MM ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
5 | ¥12.29200 | ¥61.46 |
10 | ¥11.06900 | ¥110.69 |
25 | ¥9.83760 | ¥245.94 |
50 | ¥8.85480 | ¥442.74 |
100 | ¥8.66100 | ¥866.10 |