Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,264 In Stock | 1 : ¥8.75000 Cut Tape (CT) 3,000 : ¥5.10157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | - | - | 0.130" (3.30mm) | 0.059" (1.50mm) | - | - | Steel | Tin | - | |||
1,922 In Stock | 1 : ¥8.75000 Cut Tape (CT) 1,800 : ¥5.39309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | - | - | 0.130" (3.30mm) | 0.118" (3.00mm) | - | - | Steel | Tin | - | |||
1,029 In Stock | 1 : ¥8.75000 Cut Tape (CT) 450 : ¥6.98787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Swage | M2.5 | 0.138" (3.50mm) | 0.201" (5.10mm) | 0.256" (6.50mm) | 0.311" (7.90mm) | - | Steel | Tin | Silver |