Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,049 In Stock | 1 : ¥8.57000 Cut Tape (CT) 800 : ¥5.42739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.118" (3.00mm) | 0.173" (4.39mm) | Surface Mount | Steel | Tin | - | |||
39,770 In Stock | 1 : ¥8.57000 Cut Tape (CT) 700 : ¥5.42739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.118" (3.00mm) | 0.173" (4.39mm) | Surface Mount | Steel | Tin | - | |||
24,434 In Stock | 1 : ¥8.57000 Cut Tape (CT) 700 : ¥5.42739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5 | - | 0.201" (5.10mm) | 0.106" (2.70mm) | - | Surface Mount | Steel | Tin | - | |||
7,317 In Stock | 1 : ¥9.95000 Cut Tape (CT) 950 : ¥6.24193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - |