Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,598 In Stock | 1 : ¥7.12000 Cut Tape (CT) 1,050 : ¥4.75004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Unthreaded | Female, Female | - | 0.089" (2.25mm) | 0.171" (4.35mm) | 0.079" (2.00mm) | 0.134" (3.40mm) | Surface Mount | Steel | Tin | - | |||
11,149 In Stock | 1 : ¥15.39000 Cut Tape (CT) 650 : ¥9.34657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.197" (5.00mm) | 0.252" (6.40mm) | Surface Mount | Steel | Tin | - | |||
2,213 In Stock 478 Factory | 1 : ¥37.04000 Bag | Bag | Active | Round Standoff | Threaded | Female, Force Fit | #4-40 | 0.135" (3.43mm) | 0.250" (6.35mm) 1/4" | 0.125" (3.18mm) 1/8" | - | - | Stainless Steel | - | - | |||
20 In Stock | 1 : ¥60.87000 Bag | Bag | Active | Round Standoff | Threaded | Male, Female | - | - | 0.315" (8.00mm) | - | - | - | Stainless Steel | - | - | |||
0 In Stock 391 Factory Check Lead Time | 1 : ¥68.09000 Bulk | Bulk | Active | Round Standoff | Threaded | Male, Female | - | - | 0.315" (8.00mm) | 0.197" (5.00mm) | - | - | Stainless Steel | - | - |