Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,261 In Stock | 1 : ¥9.95000 Cut Tape (CT) 1,200 : ¥6.24163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.059" (1.50mm) | 0.114" (2.90mm) | Surface Mount | Steel | Tin | - | |||
827 In Stock | 1 : ¥20.40000 Cut Tape (CT) 450 : ¥14.39191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Threaded | Female, Swage | M3 | 0.165" (4.20mm) | 0.236" (6.00mm) | 0.315" (8.00mm) | 0.370" (9.40mm) | - | Steel | Tin | - |