Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,716 In Stock | 1 : ¥10.80000 Cut Tape (CT) 950 : ¥6.85068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - | |||
1,762 In Stock | 1 : ¥15.39000 Cut Tape (CT) 450 : ¥9.34656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M3x0.5 | - | 0.236" (5.99mm) | 0.315" (8.00mm) | 0.370" (9.40mm) | Surface Mount | Steel | Tin | - | |||
1,958 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,200 : ¥4.41569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | - | - | 0.130" (3.30mm) | 0.098" (2.50mm) | 0.118" (3.00mm) | - | Steel | Tin | - |