Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,260 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.276" (7.00mm) | 0.512" (13.00mm) | - | Brass | Nickel | - | |||
8,179 In Stock | 1 : ¥4.03000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.217" (5.50mm) Hex | 0.433" (11.00mm) | 0.669" (17.00mm) | - | Steel | Zinc | - | |||
2,131 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.197" (5.00mm) | 0.197" (5.00mm) | - | Brass | Nickel | - | |||
1,542 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.177" (4.50mm) Hex | 0.197" (5.00mm) | 0.433" (11.00mm) | - | Steel | Tin | Black | |||
17,937 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.433" (11.00mm) | 0.433" (11.00mm) | - | Brass | Nickel | - | |||
3,448 In Stock | 1 : ¥6.95000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.551" (14.00mm) | 0.787" (20.00mm) | - | Brass | Nickel | - |