Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,002 In Stock 13,000 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Aluminum | Iridite | - | ||
19,293 In Stock 22,200 Factory | 1 : ¥4.34000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Aluminum | Iridite | - | ||
25,224 In Stock 88,100 Factory | 1 : ¥4.85000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.472" (12.00mm) | 0.472" (12.00mm) | - | Aluminum | Iridite | - | ||
2,644 In Stock 6,600 Factory | 1 : ¥9.35000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.591" (15.00mm) | 0.906" (23.00mm) | - | Brass | Nickel | - | ||
2,037 In Stock | 1 : ¥6.86000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.591" (15.00mm) | 0.827" (21.00mm) | - | Brass | Nickel | - |