Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,147 In Stock | 1 : ¥9.95000 Cut Tape (CT) 950 : ¥6.24193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - | |||
2,696 In Stock | 1 : ¥18.38000 Cut Tape (CT) 750 : ¥11.50076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Threaded | Female, Swage | M3 | 0.165" (4.20mm) | 0.236" (6.00mm) | 0.157" (4.00mm) | 0.213" (5.40mm) | - | Steel | Tin | - |