Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,497 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.709" (18.00mm) | - | Brass | Nickel | Silver | |||
22,163 In Stock 2,000 Factory | 1 : ¥6.80000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.188" (4.78mm) 3/16" Hex | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Brass | Zinc | - | ||
1,535 In Stock | 1 : ¥7.99000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.197" (5.00mm) Hex | 0.709" (18.00mm) | 1.024" (26.00mm) | - | Brass | Nickel | Silver |