Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,702 In Stock | 1 : ¥8.57000 Cut Tape (CT) 700 : ¥5.42739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Unthreaded | Female, Female | - | 0.107" (2.72mm) | 0.201" (5.10mm) | 0.118" (3.00mm) | 0.173" (4.39mm) | Surface Mount | Steel | Tin | - | |||
1,609 In Stock 2,800 Factory | 1 : ¥5.87000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M4 | - | 0.236" (5.99mm) Hex | 0.394" (10.00mm) | 0.787" (20.00mm) | - | Brass | Nickel | - |