Board Spacers, Standoffs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Between Board Height
0.059" (1.50mm)0.098" (2.50mm)
Length - Overall
0.114" (2.90mm)0.154" (3.91mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9774025243R
9774015151R
RND STNDFF M2.5X0.45 STEEL 1.5MM
Würth Elektronik
53,526
In Stock
1 : ¥9.95000
Cut Tape (CT)
1,200 : ¥6.24193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.059" (1.50mm)
0.114" (2.90mm)
Surface Mount
Steel
Tin
-
WA-SMSI SERIES
9774025151R
RND STNDFF M2.5X0.45 STEEL 2.5MM
Würth Elektronik
26,609
In Stock
1 : ¥10.80000
Cut Tape (CT)
950 : ¥6.85068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.098" (2.50mm)
0.154" (3.91mm)
Surface Mount
Steel
Tin
-
Showing
of 2

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.