Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,334 In Stock | 1 : ¥9.95000 Cut Tape (CT) 950 : ¥6.24193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2x0.4 | - | 0.171" (4.35mm) | 0.098" (2.50mm) | 0.154" (3.91mm) | Surface Mount | Steel | Tin | - | |||
3,071 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,200 : ¥4.41569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Blank | M1.6 | - | 0.130" (3.30mm) | 0.098" (2.50mm) | 0.098" (2.50mm) | - | Steel | Tin | - | |||
1,958 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,200 : ¥4.41569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | - | - | 0.130" (3.30mm) | 0.098" (2.50mm) | 0.118" (3.00mm) | - | Steel | Tin | - | |||
1,227 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,100 : ¥4.66429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Blank | M1.6 | - | 0.130" (3.30mm) | 0.236" (6.00mm) | 0.236" (6.00mm) | - | Steel | Tin | - | |||
3,914 In Stock | 1 : ¥8.75000 Cut Tape (CT) 2,200 : ¥5.39309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | - | - | 0.130" (3.30mm) | 0.079" (2.00mm) | - | - | Steel | Tin | - |