Board Spacers, Stackers (Board to Board)

Results: 2
Number of Positions
24
Length - Post (Mating)
0.105" (2.667mm)0.164" (4.166mm)
Length - Stack Height
0.256" (6.502mm)0.315" (8.000mm)
Contact Finish - Post (Mating)
GoldTin
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)-
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
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
DW-04-08-T-S-256
DW-04-08-T-S-256
CONN HDR 4POS 0.1 STACK T/H TIN
Samtec Inc.
1,454
In Stock
846
Factory
1 : ¥2.96000
Bulk
Bulk
Active
4
0.100" (2.54mm)
1
-
0.530" (13.462mm)
0.164" (4.166mm)
0.256" (6.502mm)
0.110" (2.794mm)
Through Hole
Solder
Tin
-
Black
DW-02-08-G-S-315
DW-02-08-G-S-315
CONN HDR 2POS 0.1 STACK T/H GOLD
Samtec Inc.
0
In Stock
1,715
Factory
Check Lead Time
1 : ¥3.94000
Bulk
Bulk
Active
2
0.100" (2.54mm)
1
-
0.530" (13.462mm)
0.105" (2.667mm)
0.315" (8.000mm)
0.110" (2.794mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
Black
Showing
of 2

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.