Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥30.70000 Bulk | Bulk | Active | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.673" (17.094mm) | 0.273" (6.934mm) | 0.250" (6.350mm) | 0.150" (3.810mm) | Through Hole | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥30.70000 Bulk | Bulk | Active | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.673" (17.094mm) | 0.148" (3.759mm) | 0.375" (9.525mm) | 0.150" (3.810mm) | Through Hole | Solder | Gold | 3.00µin (0.076µm) | Black |