Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 351 Factory Check Lead Time | 1 : ¥6.40000 Bulk | Bulk | Active | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.330" (33.782mm) | 0.220" (5.588mm) | 1.000" (25.400mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock 251 Factory Check Lead Time | 1 : ¥13.22000 Bulk | Bulk | Active | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.330" (33.782mm) | 0.220" (5.588mm) | 1.000" (25.400mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black |