Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,886 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥2.61699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ribbon Cable, DIP Header | 4 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded or Solid | Feed Through | Tin | - | Red | |||
11,483 In Stock | 1 : ¥3.94000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - | ||
5,874 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥3.13619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 4 | 0.118" (3.00mm) | 0.118" (3.00mm) | 1 | - | Surface Mount, Right Angle | Poke-In | 20-26 AWG | Closed End | Tin | - | White | |||
49,722 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Housing | 10 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
964 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Housing | 8 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural |