BNC Interface

Results: 3
Manufacturer
Mueller Electric CoPomona Electronics
Series
2630BUMinigrabber® 3788
Configuration
BNC to AlligatorBNC to Grabber, HookBNC to Wire Leads
2nd Connector
Alligator Clip, Insulated (2)Mini Hook (2)Wire Lead
Cable Length
4.0" (101.60mm)5.0" (127.00mm)5.5" (139.70mm)
Wire Gauge
18 AWG20 AWG
Voltage - Rated
30VAC, 60VDC150VAC300VAC
Temperature Range
122°F (50°C)131°F (55°C)221°F (105°C)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Current Rating (Amps)
Temperature Range
Material - Insulation
Color
BU-5200-A-4-0
BU-5200-A-4-0
TEST LEAD BNC TO WIRE LEADS 4"
Mueller Electric Co
2,634
In Stock
1 : ¥83.75000
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Female Socket (Jack)
Wire Lead
4.0" (101.60mm)
20 AWG
-
300VAC
5 A
221°F (105°C)
Poly-Vinyl Chloride (PVC)
Black and Red
501-1130
2630
TEST LEAD BNC TO GATOR 5"
Pomona Electronics
192
In Stock
1 : ¥133.74000
Bulk
Bulk
Active
BNC to Alligator
BNC, Female Socket (Jack)
Alligator Clip, Insulated (2)
5.0" (127.00mm)
18 AWG
-
150VAC
-
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black and Red
3788
3788
TEST LEAD BNC TO GRAB HOOK 5.5"
Pomona Electronics
1,214
In Stock
1 : ¥134.56000
Bulk
Bulk
Active
BNC to Grabber, Hook
BNC, Female Socket (Jack)
Mini Hook (2)
5.5" (139.70mm)
20 AWG
-
30VAC, 60VDC
-
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
Showing
of 3

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.