ASMPV45-1X2-RK | |
---|---|
DigiKey Part Number | 2243-ASMPV45-1X2-RK-ND |
Manufacturer | |
Manufacturer Product Number | ASMPV45-1X2-RK |
Description | CONN PLUG 2POS SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black, Red | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Material - Insulation | - | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.71000 | ¥347.10 |
25 | ¥32.87400 | ¥821.85 |
70 | ¥32.10857 | ¥2,247.60 |
140 | ¥30.57929 | ¥4,281.10 |
280 | ¥26.75714 | ¥7,492.00 |
560 | ¥25.99248 | ¥14,555.79 |
1,050 | ¥22.17006 | ¥23,278.56 |
2,520 | ¥20.64112 | ¥52,015.62 |