Bipolar Transistor Arrays

Results: 2
Product Status
ActiveObsolete
Transistor Type
4 NPN Darlington (Quad)8 NPN Darlington
Current - Collector (Ic) (Max)
500mA1.75A
Voltage - Collector Emitter Breakdown (Max)
50V80V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2.25mA, 1.5A1.6V @ 500µA, 350mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V-
Power - Max
1W2.25W
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C (TA)
Package / Case
16-PowerDIP (0.300", 7.62mm)18-DIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP (20x7.10)18-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
ULQ2804A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
4,162
In Stock
1 : ¥23.64000
Tube
-
Tube
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
2.25W
-
-40°C ~ 105°C
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
16-DIP SOT38-1
ULN2069B
TRANS 4NPN DARL 80V 1.75A 16DIP
STMicroelectronics
0
In Stock
1,000 : ¥29.48371
Tube
-
Tube
Obsolete
4 NPN Darlington (Quad)
1.75A
80V
1.5V @ 2.25mA, 1.5A
-
-
1W
-
-20°C ~ 85°C (TA)
Through Hole
16-PowerDIP (0.300", 7.62mm)
16-PowerDIP (20x7.10)
Showing
of 2

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.