Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,055 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 150mA | 50V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150mW | 180MHz | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
175 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.85174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP (Emitter Coupled) | 150mA | 50V | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 300mW | 180MHz, 140MHz | 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMT5 |