Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,320 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
12,145 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
48,760 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 65V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
35,024 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 65V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2,988 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
9,400 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.15701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 400mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |