Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277,407 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
156,599 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.20924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
33,070 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
41,600 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
35,884 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
28,173 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
15,748 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
44,597 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
150,312 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.27204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
133,622 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
424,034 In Stock 438,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 150V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
0 In Stock Check Lead Time | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.39194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1W | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ¥0.29694 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 NPN, 1 PNP | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |